16-TSSOP, 4040064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4522BPW

Digi-Key Part Number
296-CD4522BPW-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CD4522BPW
Supplier
Description
IC PRG BCD DIV-BY-N CNTR 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Divide-by-N
Direction
Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
10,59000 €0,59 €
100,50100 €5,01 €
250,46800 €11,70 €
1000,37450 €37,45 €
2500,34776 €86,94 €
5000,29426 €147,13 €
1 0000,22737 €227,37 €
2 5000,22082 €552,05 €
Additional Resources
AttributeDescription
Other Names
2156-CD4522BPW
CD4522BPWG4
TEXTISCD4522BPW
296-CD4522BPW
CD4522BPW-ND
CD4522BPWG4-ND
Standard Package90