BQ24020EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24020EVM

Digi-Key Part Number
296-19933-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24020EVM
Supplier
Description
EVAL MOD FOR BQ24020
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
BQ24020 Battery Charger Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ24020
Primary Attributes
Li-Ion / Li-Pol (1 Cell)
Supplied Contents
Board(s)
Secondary Attributes
Safety Timer, Precharge Conditioning, Cell Temperature Monitoring, Status Output
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
151,86000 €51,86 €
Additional Resources
AttributeDescription
Other Names
-BQ24020EVM-NDR
296-19933-NDR
-296-19933
296-19933
-296-19933-ND
BQ24020EVM-ND
-BQ24020EVM-ND
Standard Package1