48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8413IBRGZT

Digi-Key Part Number
296-19396-2-ND - Tape & Reel (TR)
296-19396-1-ND - Cut Tape (CT)
296-19396-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS8413IBRGZT
Supplier
Description
IC ADC 16BIT SAR 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
25046,18400 €11 546,00 €

Other Suppliers on Digi-Key

2 940In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-19396-1
2156-ADS8413IBRGZT
ADS8413IBRGZTG4-ND
296-19396-1
296-19396-2
-ADS8413IBRGZTG4
TEXTISADS8413IBRGZT
-ADS8413IBRGZTG4-NDR
296-19396-6
-ADS8413IBRGZT-NDR
ADS8413IBRGZTG4
-296-19396-1-ND
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC2391CUK-16#PBFAnalog Devices Inc.52505-LTC2391CUK-16#PBF-ND14,67000 €Similar