8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8324E/2K5

Digi-Key Part Number
ADS8324E/2K5-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS8324E/2K5
Supplier
Description
IC ADC 14BIT SAR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
50k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5006,24664 €15 616,60 €

Other Suppliers on Digi-Key

248 307In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISADS8324E/2K5
ADS8324E/2K5G4-ND
2156-ADS8324E/2K5
ADS8324E/2K5G4
Standard Package2 500