SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S051CIMF/NOPB

Digi-Key Part Number
ADC121S051CIMF/NOPBTR-ND - Tape & Reel (TR)
ADC121S051CIMF/NOPBCT-ND - Cut Tape (CT)
ADC121S051CIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADC121S051CIMF/NOPB
Supplier
Description
IC ADC 12BIT SAR SOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,63000 €3,63 €
103,25500 €32,55 €
253,07720 €76,93 €
1002,66700 €266,70 €
2502,53016 €632,54 €
5002,27032 €1 135,16 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0002,25793 €2 257,93 €
Additional Resources
AttributeDescription
Other Names
ADC121S051CIMF/NOPBCT
ADC121S051CIMF/NOPBTR
ADC121S051CIMF/NOPBDKR
ADC121S051CIMFNOPB
*ADC121S051CIMF/NOPB
Standard Package1 000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD7476BRTZ-REEL7Analog Devices Inc.77AD7476BRTZ-REEL7CT-ND11,39000 €Similar
AD7940BRJZ-REEL7Analog Devices Inc.40 389AD7940BRJZ-REEL7CT-ND10,31000 €Similar
AD7476AAKSZ-REEL7Analog Devices Inc.885AD7476AAKSZ-REEL7CT-ND8,14000 €Similar
AD7476AAKSZ-500RL7Analog Devices Inc.2 160505-AD7476AAKSZ-500RL7CT-ND9,57000 €Similar
AD7476BRTZ-R2Analog Devices Inc.245AD7476BRTZ-R2CT-ND13,39000 €Similar