cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-0020-100

Digi-Key Part Number
MK-0020-100-ND
Manufacturer
Manufacturer Product Number
MK-0020-100
Description
WIRE SPLICE ENCLOSURE SYS
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Wire Splice Enclosure System, Installed Sealing Gasket 19.86" (504.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Product Status
Active
Type
Enclosure System, Installed Sealing Gasket
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
19.86" (504.4mm)
Sheath Opening
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS3923.10.9000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1020 450,95200 €204 509,52 €
Additional Resources
AttributeDescription
Other NamesA35141-000
Standard Package1