HLX125YW2NEL60S | ||
---|---|---|
Digi-Key Part Number | A105303-ND | |
Manufacturer | ||
Manufacturer Product Number | HLX125YW2NEL60S | |
Description | WIRE MARKR CBL TIE 12.5MM X 80MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Wire Marker, Cable Tie 0.49" W x 3.15" L (12.5mm x 80.0mm) Yellow Polyolefin (PO), Irradiated, Halogen Free | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.49" W x 3.15" L (12.5mm x 80.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HLX-NEL Datasheet |
HTML Datasheet | HLX-NEL Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 1,24700 € | 12,47 € |
25 | 1,19440 € | 29,86 € |
50 | 1,16780 € | 58,39 € |
100 | 1,11460 € | 111,46 € |
250 | 1,00844 € | 252,11 € |
500 | 0,92884 € | 464,42 € |
1 000 | 0,79615 € | 796,15 € |
2 500 | 0,74307 € | 1 857,67 € |
Attribute | Description |
---|---|
Other Names | CC0110-000 CC0110000 A105303 |
Standard Package | 200 |