
HCTE-0625-0-SP-CS7679 | ||
---|---|---|
Digi-Key Part Number | HCTE-0625-0-SP-CS7679-ND | |
Manufacturer | ||
Manufacturer Product Number | HCTE-0625-0-SP-CS7679 | |
Description | HOSE CORRUGATED ETFE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Spool | |
Product Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | - | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Forum Discussions | Shelf Life for TE Connectivity Raychem Tubing, Moulded Parts, Adhesives, Tape & Devices |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | 10,88150 € | 1 088,15 € |
Attribute | Description |
---|---|
Other Names | D36937-000 |
Standard Package | 100 |