cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTE-0312-0-SP

Digi-Key Part Number
HCTE-0312-0-SP-ND
Manufacturer
Manufacturer Product Number
HCTE-0312-0-SP
Description
HOSE 0.306" ID ETFE 197' BLACK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.306" (7.77mm) 197' (60.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Product Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.306" (7.77mm)
Diameter - Outside
0.450" (11.43mm)
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Color
Black
Length
197' (60.00m)
Wall Thickness
0.018" (0.46mm)
Operating Temperature
-55°C ~ 200°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
Chemical Resistant, Crush Resistant, Solvent Resistant
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Available To Order
All prices are in EUR
Spool
QtyUnit PriceExt Price
20010,05235 €2 010,47 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
638514002
0638514002
Standard Package200