May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.

FLHTC0311-18-1

DigiKey Part Number
FLHTC0311-18-1-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-18-1
Description
HOOK-UP STRND 18AWG 600V BROWN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Brown 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 3557
Features
High Temperature
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16 4040,37265 €6 112,95 €