EC1126-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1126-000

Digi-Key Part Number
A105385CT-ND - Cut Tape (CT)
A105385TR-ND
Manufacturer
Manufacturer Product Number
EC1126-000
Description
WIRE MARKER PUSH ON 4.5MM WHITE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Cut Tape (CT)
Spool
Product Status
Active
Type
Wire Marker, Push On
Size
0.18" L (4.5mm)
Cable Diameter
0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Legend
1
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,03360 €0,84 €
500,02880 €1,44 €
1000,02470 €2,47 €
2500,02392 €5,98 €
5000,02060 €10,30 €
Spool
QtyUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,03240 €0,81 €
500,03020 €1,51 €
1000,02920 €2,92 €
2500,02516 €6,29 €
5000,02416 €12,08 €
1 0000,02113 €21,13 €
2 5000,01912 €47,80 €