cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-2-CS-2065

Digi-Key Part Number
CES-2-CS-2065-ND
Manufacturer
Manufacturer Product Number
CES-2-CS-2065
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Product Status
Active
Type
-
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.750" (19.05mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.90.0010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16710,24509 €1 710,93 €
Additional Resources
AttributeDescription
Other NamesA45302-001
Standard Package1