55A0121-24-0/9

DigiKey Part Number
55A0121-24-0/9-500-ND
Manufacturer
Manufacturer Product Number
55A0121-24-0/9
Description
CABLE 2COND 24AWG 500'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.074" (1.88mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
-
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Alternate Length
CABLE 2COND 24AWG 5'
In-Stock: 1
Unit Price: 7,63000 €
CABLE 2COND 24AWG 25'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG 50'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG 100'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG FEET
In-Stock: 0
Unit Price: 2,36000 €