YR, Neohm Series 69-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B69R8CC

Digi-Key Part Number
YR1B69R8CC-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
YR1B69R8CC
Supplier
Description
RES 69.8 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
69.8 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
69.8 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
2 0000,17691 €353,82 €
Additional Resources
AttributeDescription
Other Names
1-1879027-6
1-1879027-6-ND
Standard Package2 000