TE600B30RJ | |
---|---|
DigiKey Part Number | A136920-ND |
Manufacturer | |
Manufacturer Product Number | TE600B30RJ |
Description | TE 600W 30R 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 13.583" L (40.00mm x 345.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,47000 € | 66,47 € |
10 | 54,18700 € | 541,87 € |
25 | 49,96080 € | 1 249,02 € |
50 | 46,98580 € | 2 349,29 € |
100 | 46,74910 € | 4 674,91 € |
Unit Price without VAT: | 66,47000 € |
---|---|
Unit Price with VAT: | 79,76400 € |