
SVSQ251230R004FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251230R004FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251230R004FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251230R004FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251230R004FTDG |
Description | SVSQ2512 3W R004 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251230R004FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,54560 € | 13,64 € |
| 50 | 0,48800 € | 24,40 € |
| 100 | 0,43890 € | 43,89 € |
| 250 | 0,38524 € | 96,31 € |
| 500 | 0,35162 € | 175,81 € |
| 1 000 | 0,32303 € | 323,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27813 € | 1 112,52 € |
| 8 000 | 0,26062 € | 2 084,96 € |
| 12 000 | 0,25162 € | 3 019,44 € |
| 20 000 | 0,24145 € | 4 829,00 € |
| 28 000 | 0,23579 € | 6 602,12 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

