RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A95R3BTD

Digi-Key Part Number
A140896TR-ND - Tape & Reel (TR)
A140896CT-ND - Cut Tape (CT)
A140896DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RQ73C2A95R3BTD
Supplier
Description
RES 95.3 OHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
95.3 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
95.3 Ohms
Tolerance
±0.1%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,70000 €0,70 €
100,57800 €5,78 €
1000,38790 €38,79 €
1 0000,22693 €226,93 €
2 5000,22446 €561,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,22445 €1 122,25 €
Additional Resources
AttributeDescription
Other Names
A140896TR
A140896DKR
9-2176378-5
A140896CT
Standard Package5 000