.jpg)
RQ73C2A15RBTD | ||
---|---|---|
Digi-Key Part Number | A139510TR-ND - Tape & Reel (TR) A139510CT-ND - Cut Tape (CT) A139510DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ73C2A15RBTD | |
Description | RES 15 OHMS 0.1% 1/5W 0805 | |
Manufacturer Standard Lead Time | 41 Weeks | |
Detailed Description | 15 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RQ73 Series Datasheet |
PCN Design/Specification | RQ73C2A series product improvement 26/MAY/2020 |
HTML Datasheet | RQ73 Series Datasheet |
EDA Models | RQ73C2A15RBTD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,62500 € | 6,25 € |
100 | 0,43540 € | 43,54 € |
500 | 0,31426 € | 157,13 € |
1 000 | 0,25557 € | 255,57 € |
2 500 | 0,24895 € | 622,38 € |
Qty | Unit Price | Ext Price |
---|---|---|
5 000 | 0,24384 € | 1 219,20 € |
10 000 | 0,23664 € | 2 366,40 € |
25 000 | 0,23058 € | 5 764,50 € |
Attribute | Description |
---|---|
Other Names | A139510TR A139510CT A139510DKR 1-2176378-8 |
Standard Package | 5 000 |