RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A14RBTD

Digi-Key Part Number
A139507TR-ND - Tape & Reel (TR)
A139507CT-ND - Cut Tape (CT)
A139507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A14RBTD
Description
RES 14 OHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
14 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,72000 €0,72 €
100,62500 €6,25 €
1000,43540 €43,54 €
5000,31426 €157,13 €
1 0000,25557 €255,57 €
2 5000,24895 €622,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,24384 €1 219,20 €
10 0000,23664 €2 366,40 €
25 0000,23058 €5 764,50 €
Additional Resources
AttributeDescription
Other Names
A139507DKR
1-2176378-5
A139507TR
A139507CT
Standard Package5 000