
36502CR56JTDG | |
|---|---|
DigiKey Part Number | A129531TR-ND - Tape & Reel (TR) A129531CT-ND - Cut Tape (CT) A129531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502CR56JTDG |
Description | FIXED IND 560NH 400MA 1.33OHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502CR56JTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.33Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 415MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,22470 € | 22,47 € |
| 1 000 | 0,18476 € | 184,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17421 € | 348,42 € |
| 4 000 | 0,16427 € | 657,08 € |
| 6 000 | 0,15873 € | 952,38 € |
| 10 000 | 0,15202 € | 1 520,20 € |
| 14 000 | 0,14776 € | 2 068,64 € |
| 20 000 | 0,14338 € | 2 867,60 € |
| 50 000 | 0,14022 € | 7 011,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

