3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352118RFT

Digi-Key Part Number
A115990TR-ND - Tape & Reel (TR)
A115990CT-ND - Cut Tape (CT)
A115990DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
352118RFT
Supplier
Description
RES SMD 18 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
18 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
18 Ohms
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
-
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,74000 €0,74 €
100,54400 €5,44 €
1000,31640 €31,64 €
1 0000,17747 €177,47 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,17133 €685,32 €
Additional Resources
AttributeDescription
Other Names
A115990TR
2176070-7
A115990CT
A115990DKR
Standard Package4 000