G-NSDOG1-006

DigiKey Part Number
223-1572-ND
Manufacturer
Manufacturer Product Number
G-NSDOG1-006
Description
SENSOR INCLINOMETER 180DEG MOD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X or Y Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Product Status
Active
Axis
X or Y
Measuring Range
±180°
Sensitivity
-
Bandwidth
-
Voltage Rating
8 V ~ 30 V
Output Type
Voltage
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9031.80.8085
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1182,95000 €182,95 €
10167,70900 €1 677,09 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names223-1572
Standard Package1