
ELM-4001 | |
|---|---|
DigiKey Part Number | 223-1885-ND |
Manufacturer | |
Manufacturer Product Number | ELM-4001 |
Description | EMITTER 660/880NM 12 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V (Max) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |


