1SNK900642R0000 | ||
---|---|---|
Digi-Key Part Number | 2109-1SNK900642R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK900642R0000 | |
Description | COMMON ACCESSORIES | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Slotted Screwdriver 4.92" (125.0mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity ENTRELEC | |
Series | ||
Package | Box | |
Product Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Length - Blade | - | |
Length - Overall | 4.92" (125.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 33,96000 € | 33,96 € |
10 | 32,60100 € | 326,01 € |
25 | 31,46960 € | 786,74 € |
50 | 30,33720 € | 1 516,86 € |
100 | 29,43170 € | 2 943,17 € |
250 | 28,86572 € | 7 216,43 € |
Attribute | Description |
---|---|
Other Names | TO5.5-125 2109-1SNK900642R0000 |
Standard Package | 1 |