2066046-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 1,27352 €
Datasheet

2066046-1

DigiKey Part Number
A130845-ND
Manufacturer
Manufacturer Product Number
2066046-1
Description
HOUSING
Customer Reference
Detailed Description
Fuse Holder 20 A 2 Circuit Blade
Datasheet
 Datasheet
EDA/CAD Models
2066046-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
-
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
2
Voltage
-
Orientation
Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Base Product Number