cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFD56-22-55PZ-1A

Digi-Key Part Number
1208-AFD56-22-55PZ-1A-ND
Manufacturer
Manufacturer Product Number
AFD56-22-55PZ-1A
Description
CONN PLUG MALE 55POS GOLD CRIMP
Detailed Description
55 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Product Status
Last Time Buy
Connector Type
Plug, Male Pins
Number of Positions
55
Shell Size - Insert
22-55
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Z
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names1208-AFD56-22-55PZ-1A
Standard Package1