cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3100000009-000

Digi-Key Part Number
T3100000009-000-ND
Manufacturer
Manufacturer Product Number
T3100000009-000
Description
SCREWD-M3 TYPE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
M3 Screwdriver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bag
Product Status
Active
Tool Type
Screwdriver
Tip Type
-
Size
M3
Length - Blade
-
Length - Overall
-
Features
Black Tip
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8205.40.0000
All prices are in EUR
Bag
QtyUnit PriceExt Price
11,95000 €1,95 €
Additional Resources
AttributeDescription
Standard Package1