MINI-1822PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770903-1

Digi-Key Part Number
A25683TR-ND - Tape & Reel (TR)
A25683CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770903-1
Description
CONN PIN 18-22AWG TIN CRIMP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pin Contact Tin Crimp 18-22 AWG Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4 5000,06304 €283,68 €
9 0000,05806 €522,54 €
13 5000,05309 €716,72 €
31 5000,04811 €1 515,46 €
112 5000,04479 €5 038,88 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,13000 €0,13 €
100,12600 €1,26 €
250,09360 €2,34 €
500,08020 €4,01 €
1000,07760 €7,76 €
2500,06688 €16,72 €
5000,06420 €32,10 €
1 0000,05617 €56,17 €