MULTIMATE-SC2024G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66104-8

Digi-Key Part Number
A25108TR-ND - Tape & Reel (TR)
A25108CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
66104-8
Supplier
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,46915 €1 876,60 €
8 0000,45297 €3 623,76 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,86000 €0,86 €
100,75000 €7,50 €
250,70640 €17,66 €
500,67660 €33,83 €
1000,64720 €64,72 €
2500,58840 €147,10 €
5000,52954 €264,77 €
1 0000,47071 €470,71 €