63951-x

63951-4

A128953TR-ND - Tape & Reel (TR)
A128953CT-ND - Cut Tape (CT)
TE Connectivity AMP Connectors
63951-4
TAB,FASTON,PCB,.250 SERIES
7 Weeks
0.250" (6.35mm) Quick Connect Male - Solder Connector Non-Insulated
Datasheet Datasheet
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole, Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
Unit Price
8 5000,08049 €684,17 €
17 0000,07771 €1 321,07 €
25 5000,07494 €1 910,97 €
59 5000,07216 €4 293,52 €
Cut Tape (CT)
Unit Price
10,19000 €0,19 €
100,18000 €1,80 €
250,15360 €3,84 €
500,13420 €6,71 €
1000,12460 €12,46 €
2500,11024 €27,56 €
5000,10546 €52,73 €
1 0000,08628 €86,28 €
2 5000,07908 €197,70 €