600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608-CG1T

Digi-Key Part Number
A130916-ND
Manufacturer
Manufacturer Product Number
608-CG1T
Description
CONN IC DIP SOCKET 8POS GOLD
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Thermoplastic, Polyester
Operating Temperature
-65°C ~ 125°C
Termination Post Length
0.158" (4.01mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5 A
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Other Names
1-1437515-3
A130916
608-CG1T-ND
Standard Package150