cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

559308-2

Digi-Key Part Number
559308-2-ND
Manufacturer
Manufacturer Product Number
559308-2
Description
WIRE SPLICE TRAY 12PAIR
Detailed Description
Wire Splice Tray, Splice 12.50" (317.5mm) 12 Pairs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Product Status
Discontinued at Digi-Key
Type
Tray, Splice
Number of Cable Pairs
12 Pairs
Diameter - Inside
-
Length - Overall
12.50" (317.5mm)
Sheath Opening
-
Features
Ribbon Cable Splices
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS7616.99.5190
Additional Resources
AttributeDescription
Other Names099970-000
Standard Package1