
559089-1 | ||
---|---|---|
Digi-Key Part Number | 559089-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 559089-1 | |
Description | ATDU SPLICE/72 | |
Detailed Description | Metal, Steel Chassis, Enclosed 12.000" L x 17.000" W x 5.220" H (304.80mm x 431.80mm x 132.59mm) Almond, Clear Cover/Door | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 12.000" L x 17.000" W x 5.220" H (304.80mm x 431.80mm x 132.59mm) | |
Features | Removable Door | |
Color | Almond, Clear Cover/Door | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 559089 |
Environmental Information | 559089-1 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Attribute | Description |
---|---|
Other Names | E91517-000 |
Standard Package | 1 |