
492794-1 | ||
---|---|---|
Digi-Key Part Number | 492794-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 492794-1 | |
Description | HOT KNIFE REPLACEMENT TIP | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Tip Type | - | |
Tip Shape | Knife | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8211.94.5000 |
Attribute | Description |
---|---|
Standard Package | 1 |