487941-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487941-4

Digi-Key Part Number
A111215TR-ND - Tape & Reel (TR)
A111215CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
487941-4
Supplier
Description
CONTACT FLAT FLEX SPLICE GOLD
Manufacturer Standard Lead Time
15
Detailed Description
Contact Crimp Non-Gendered - Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
Flash
1 (Unlimited)
EAR99
8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
192 0000,04222 €8 106,24 €