
328356 | ||
---|---|---|
Digi-Key Part Number | A127633-ND | |
Manufacturer | ||
Manufacturer Product Number | 328356 | |
Description | CONN TERM RECT TONG 14-16 AWG #8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.982" (24.94mm) | |
Width - Outer Edges | 0.302" (7.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.085" (2.16mm) | |
Diameter - Barrel OD | 0.165" (4.19mm) | |
Diameter - Ring ID | 0.171" (4.34mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,83000 € | 8,30 € |
25 | 0,79320 € | 19,83 € |
50 | 0,78200 € | 39,10 € |
100 | 0,68330 € | 68,33 € |
250 | 0,65772 € | 164,43 € |
500 | 0,62118 € | 310,59 € |
1 000 | 0,53713 € | 537,13 € |
2 500 | 0,49694 € | 1 242,35 € |
Attribute | Description |
---|---|
Other Names | 328356-ND A127633 |
Standard Package | 1 000 |