
324576-1 | ||
---|---|---|
Digi-Key Part Number | 324576-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 324576-1 | |
Description | CONN TERM RECT TONG 16-22 AWG #2 | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 2 Stud | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.504" (12.80mm) | |
Width - Outer Edges | 0.182" (4.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Gold | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.061" (1.55mm) | |
Diameter - Barrel OD | 0.141" (3.58mm) | |
Diameter - Ring ID | 0.093" (2.36mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 324576-1 |
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | 2266-324576-1 |
Standard Package | 20 000 |