
321558 | ||
---|---|---|
Digi-Key Part Number | 321558-ND | |
Manufacturer | ||
Manufacturer Product Number | 321558 | |
Description | CONN TERM RECT TONG 10-12AWG #10 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 10 Stud | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.039" (0.99mm) | |
Length - Overall | 0.843" (21.40mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.129" (3.28mm) | |
Diameter - Barrel OD | 0.226" (5.74mm) | |
Diameter - Ring ID | 0.197" (5.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 321558 Drawing |
Environmental Information | 321558 Statement of Compliance |
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
HTML Datasheet | 321558 Drawing |
EDA Models | 321558 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
5 000 | 0,23467 € | 1 173,35 € |
Attribute | Description |
---|---|
Other Names | 2266-321558 |
Standard Package | 5 000 |