



2360547-6 | |
|---|---|
DigiKey Part Number | 17-2360547-6TR-ND - Tape & Reel (TR) 17-2360547-6CT-ND - Cut Tape (CT) 17-2360547-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360547-6 |
Description | SGI 1.5 HDR, 6P, VT, KEY A, NATU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360547-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24889 € | 248,89 € |
| 2 000 | 0,23701 € | 474,02 € |
| 3 000 | 0,23032 € | 690,96 € |
| 5 000 | 0,22217 € | 1 110,85 € |
| 7 000 | 0,21695 € | 1 518,65 € |
| 10 000 | 0,21156 € | 2 115,60 € |
| 25 000 | 0,19833 € | 4 958,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,24000 € | 12,40 € |
| 100 | 1,01020 € | 101,02 € |
| 500 | 0,87576 € | 437,88 € |
| 1 000 | 0,82359 € | 823,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,30830 € | 30,83 € |
| 500 | 0,27514 € | 137,57 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

