



2360538-7 | |
|---|---|
DigiKey Part Number | 17-2360538-7TR-ND - Tape & Reel (TR) 17-2360538-7CT-ND - Cut Tape (CT) 17-2360538-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360538-7 |
Description | SGI 1.25 HDR, 7P, RA, KEY A, NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360538-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,37486 € | 187,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,33478 € | 401,74 € |
| 2 400 | 0,31880 € | 765,12 € |
| 3 600 | 0,30980 € | 1 115,28 € |
| 6 000 | 0,29884 € | 1 793,04 € |
| 8 400 | 0,29183 € | 2 451,37 € |
| 12 000 | 0,28459 € | 3 415,08 € |
| 30 000 | 0,26679 € | 8 003,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

