2308107-3

DigiKey Part Number
A124926-ND
Manufacturer
Manufacturer Product Number
2308107-3
Description
DDR4 DIMM 288 PIN TH TYPE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2308107-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.055" (1.40mm)
Height
-
Color
Green
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,66600 €6,66 €
250,64120 €16,03 €
500,63500 €31,75 €
1000,57290 €57,29 €
2500,55440 €138,60 €
9500,54526 €518,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.