2287598-2 | |
---|---|
DigiKey Part Number | A120942-ND |
Manufacturer | |
Manufacturer Product Number | 2287598-2 |
Description | DIGITAL ISOLATOR 2CH GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2 Channel CMTI Module |
Datasheet | Datasheet |
EDA/CAD Models | 2287598-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | - | |
Channel Type | Unidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 24V | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |