
228203-4 | ||
---|---|---|
Digi-Key Part Number | A144984-ND | |
Manufacturer | ||
Manufacturer Product Number | 228203-4 | |
Description | CONN SOCKET CONTACT SMB CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Socket Contact Coax Gold Crimp SMB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.023" (0.58mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | SMB | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 228203-4 |
CAD Models | |
HTML Datasheet | 228203 |
EDA Models | 228203-4 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,94000 € | 1,94 € |
10 | 1,73400 € | 17,34 € |
25 | 1,72520 € | 43,13 € |
50 | 1,70780 € | 85,39 € |
100 | 1,56680 € | 156,68 € |
250 | 1,55804 € | 389,51 € |
500 | 1,41718 € | 708,59 € |
1 000 | 1,26754 € | 1 267,54 € |
2 500 | 1,17072 € | 2 926,80 € |
Attribute | Description |
---|---|
Other Names | A144984 228203-4-ND |
Standard Package | 1 |