2195765-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195765-1

Digi-Key Part Number
A144733TR-ND - Tape & Reel (TR)
A144733CT-ND - Cut Tape (CT)
A144733DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2195765-1
Supplier
Description
GPS+ 2,4 G / ACM0-3216-A1-CC-S
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
1.575GHz, 2.45GHz Bluetooth, GNSS, Wi-Fi, Zigbee™ Chip RF Antenna 1.57GHz ~ 1.58GHz , 2.4GHz ~ 2.5GHz 0.69dBi, 0.97dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.45GHz
Frequency Range
1.57GHz ~ 1.58GHz , 2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
0.69dBi, 0.97dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Bluetooth, GNSS, Wi-Fi, Zigbee™
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8529.10.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,86000 €2,86 €
102,57500 €25,75 €
252,43400 €60,85 €
1002,10970 €210,97 €
2502,00148 €500,37 €
5001,79594 €897,97 €
1 0001,62283 €1 622,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0001,51904 €6 076,16 €
Additional Resources
AttributeDescription
Other Names
A144733CT
A144733DKR
-2195765-1-SI
A144733TR
Standard Package4 000