208334-2 | |
---|---|
DigiKey Part Number | 208334-2-ND |
Manufacturer | |
Manufacturer Product Number | 208334-2 |
Description | CONN 62POS BLACK PNL MNT |
Customer Reference | |
Detailed Description | 62 Position Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 62 | |
Pitch | - | |
Number of Rows | 5 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |