206043-5

DigiKey Part Number
A1678-ND
Manufacturer
Manufacturer Product Number
206043-5
Description
CONN RCP HSG FMALE 14POS INLINE
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
206043-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
14
Shell Size - Insert
17-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,95110 €695,11 €
Manufacturers Standard Package
Unit Price without VAT:6,95110 €
Unit Price with VAT:8,34132 €