2-323994-2 | ||
---|---|---|
Digi-Key Part Number | A0913-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-323994-2 | |
Description | CONN SPLICE 22-26 AWG CRIMP PIDG | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 2-323994-2 Statement of Compliance |
Featured Product | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | 323994 Document Clarification 22/Jun/2017 |
HTML Datasheet | 323994 Drawing |
EDA Models | 2-323994-2 by SnapEDA |
3D Drawings | 2-323994-2.pdf |
Product Drawings | 323994 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 1,25500 € | 12,55 € |
25 | 1,21760 € | 30,44 € |
50 | 1,20520 € | 60,26 € |
100 | 1,11860 € | 111,86 € |
250 | 1,10004 € | 275,01 € |
500 | 1,00116 € | 500,58 € |
1 000 | 0,89610 € | 896,10 € |
2 500 | 0,82812 € | 2 070,30 € |
Attribute | Description |
---|---|
Other Names | Q4371333 23239942 A0913 2266-2-323994-2 -2-323994-2-LSI |
Standard Package | 50 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
8-323994-2 | TE Connectivity AMP Connectors | 975 | 8-323994-2-ND | 1,89000 € | MFR Recommended |