
2-1393565-1 | ||
---|---|---|
Digi-Key Part Number | A128506-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1393565-1 | |
Description | RP618 / 622 | |
Detailed Description | Connector Jack Screw For | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bulk | |
Product Status | Last Time Buy | |
Type | Jack Screw | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-1393565-2 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 2-1393565-2 |
EDA Models | 2-1393565-1 by SnapEDA |
Product Drawings | 2-1393565-0 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 7415.33.8010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 000 | 2,02192 € | 2 021,92 € |
Attribute | Description |
---|---|
Other Names | 2266-2-1393565-1 2-1393565-1-ND A128506 |
Standard Package | 50 |