1969590-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969590-5

Digi-Key Part Number
1969590-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1969590-5
Supplier
Description
HSG, REC, PANEL MOUNT, SINGLE RO
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
5
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bag
QtyUnit PriceExt Price
10,26000 €0,26 €
100,22000 €2,20 €
250,19440 €4,86 €
500,17860 €8,93 €
1000,17150 €17,15 €
2500,15400 €38,50 €
5000,14704 €73,52 €
1 0000,12253 €122,53 €
2 5000,11202 €280,05 €
Additional Resources
AttributeDescription
Other Names-1969590-5-SI
Standard Package1 800