1871865-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871865-1

Digi-Key Part Number
A117901TR-ND - Tape & Reel (TR)
A117901CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1871865-1
Supplier
Description
CONN TERM WTB 14AWG TIN
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
WTB Tin Terminal Connector 14 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board
Hole Diameter
0.098" ~ 0.102" (2.49mm ~ 2.59mm)
Insulation Diameter
0.134" ~ 0.150" (3.40mm ~ 3.81mm)
Length - Overall
0.327" (8.31mm)
Wire Gauge
14 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
12 5000,11404 €1 425,50 €
25 0000,11264 €2 816,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,26000 €0,26 €
100,23900 €2,39 €
250,20440 €5,11 €
500,17360 €8,68 €
1000,16690 €16,69 €
2500,14984 €37,46 €
5000,14304 €71,52 €
1 0000,11920 €119,20 €
2 5000,10898 €272,45 €
Additional Resources
AttributeDescription
Other Names
-1871865-1-SI
A117901CT
A117901TR
Standard Package12 500